This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMV 1215SHI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMV 1215SHI
JLCPCB Part #
C6290123
Package
SIP,19.5x7.5mm
Description
-40℃~+95℃ 1 10.2mm 100kHz 100mVp-p 13.2V 15V 17mA 19.5mm 1W 220uF 5.2kV 66mA 7.5mm 79% Non-regulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $11.6018
10+ $11.2518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons